SN74HC86N | ||
---|---|---|
DigiKey Part Number | 296-8375-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC86N | |
Description | IC GATE XOR 4CH 2-INP 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC86N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.06800 | ¥70.68 |
25 | ¥6.70880 | ¥167.72 |
100 | ¥5.51090 | ¥551.09 |
250 | ¥5.15184 | ¥1,287.96 |
500 | ¥4.55290 | ¥2,276.45 |
1,000 | ¥3.59438 | ¥3,594.38 |
2,500 | ¥3.35473 | ¥8,386.83 |
5,000 | ¥3.18698 | ¥15,934.90 |