HCF4093YM013TR | |
---|---|
DigiKey Part Number | 497-14376-2-ND - Tape & Reel (TR) 497-14376-1-ND - Cut Tape (CT) 497-14376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4093YM013TR |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4093YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.84520 | ¥146.13 |
100 | ¥4.80160 | ¥480.16 |
250 | ¥4.48888 | ¥1,122.22 |
500 | ¥3.96676 | ¥1,983.38 |
1,000 | ¥3.13170 | ¥3,131.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.92289 | ¥7,307.23 |
5,000 | ¥2.77675 | ¥13,883.75 |
12,500 | ¥2.67237 | ¥33,404.62 |
25,000 | ¥2.58885 | ¥64,721.25 |