Results: 0
Manufacturer
ABLIC Inc.Diodes IncorporatedEVVOMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationRohm SemiconductorRunic TechnologySparkFun ElectronicsSTMicroelectronicsTexas InstrumentsTorex Semiconductor Ltd
Series
-*100S10H17SH17SHT17SV17SZ17SZU18SZ18VHC27WZ
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
-AND GateInverterNAND GateNOR GateOR GateXNOR (Exclusive NOR)XOR (Exclusive OR)
Number of Circuits
1234689
Number of Inputs
12344, 3, 3568913-
Features
1 of 4 AND/NAND Output1 of 4 OR/NOR Output3 Outputs3-State-Open CollectorOpen DrainSchmitt Trigger InputSchmitt Trigger Input, Open DrainSchmitt TriggerSchmitt Trigger, Open DrainStrobe
Voltage - Supply
-4.94V ~ -5.46V-4.2V ~ -5.5V0.7V ~ 2.75V0.7V ~ 2.75V, 1.2V ~ 5.5V0.8V ~ 2.7V0.8V ~ 3.6V0.9V ~ 3.6V1V ~ 3.6V1V ~ 5.5V1.1V ~ 3.6V1.2V ~ 3.6V1.2V ~ 5.5V
Current - Quiescent (Max)
100 nA200 nA500 nA600 nA0.9 µA900 nA1 µA1.2 µA2 µA2.5 µA3 µA4 µA
Current - Output High, Low
-8mA, 8mA500nA, 5.2mA100µA, 12mA100µA, 24mA100µA, 4mA100µA, 8mA250µA, 16mA250µA, 20mA250µA, 24mA250µA, 40mA250µA, 48mA400µA, 16mA
Input Logic Level - Low
-1.48V0V ~ 0.26V0V ~ 0.7V0V ~ 0.9V0.08V ~ 0.55V0.09V ~ 0.95V0.1V ~ 0.26V0.1V ~ 0.36V0.1V ~ 0.3V0.1V ~ 0.44V0.1V ~ 0.45V0.1V ~ 0.4V
Input Logic Level - High
-1.13V0.1V ~ 0.4V0.1V ~ 3.8V0.5V ~ 1.56V0.5V ~ 2.1V0.5V ~ 2V0.6V ~ 2.29V0.6V ~ 2.6V0.65V ~ 2.32V0.65V ~ 2.6V0.7V ~ 2.2V0.73V ~ 2.14V
Max Propagation Delay @ V, Max CL
700ps @ -5V, -1.2ns @ 2.5V, 30pF1.25ns @ -5.2V, -1.3ns @ -5.2V, -1.3ns @ 2.5V, 30pF1.5ns @ -5.2V, -1.5ns @ 2.5V, 30pF1.55ns @ -5.2V, -1.6ns @ -5.2V, -1.6ns @ 2.5V, 30pF1.7ns @ -5.2V, -1.7ns @ 2.5V, 30pF
Operating Temperature
-55°C ~ 115°C-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
4-DSBGA (0.88x0.88)4-DSBGA (0.9x0.9)4-DSBGA4-FlipChip (1.07x1.07)4-X2SON (0.6x0.6)4-X2SON (0.8x0.8)5-DSBGA (1.4x0.9)5-SSOP5-TSOP5-TSSOP5-USON (1.6x1.6)5-X2SON (0.80x0.80)
Package / Case
4-UFBGA, DSBGA4-WFBGA, FCBGA4-XFBGA, DSBGA4-XFDFN Exposed Pad4-XFDFN5-TSSOP, SC-70-5, SOT-3535-XFBGA, DSBGA6-TSSOP, SC-88, SOT-3636-UFDFN6-UFDFN, 5 Leads6-XFBGA, DSBGA6-XFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.