Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock 6,800 Factory | 1 : ¥100.73000 Tube | Tube | Active | AND/NAND Gate | 1 | 2 Input (1, 1) | No | Differential | - | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
1,806 In Stock 6,000 Factory | 1 : ¥93.26000 Cut Tape (CT) 1,000 : ¥50.95172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND/NAND Gate | 1 | 2 Input (1, 1) | No | Differential | - | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | |||
1,968 In Stock | 1 : ¥100.73000 Cut Tape (CT) 2,500 : ¥59.45521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | AND/NAND Gate | 1 | 2 Input (1, 1) | No | Differential | - | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/NAND Gate | 1 | 2 Input (1, 1) | No | Differential | - | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 1 | 2 Input (1, 1) | No | Differential | - | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |