Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Buffer/Inverter | 4 | 1 | No | Differential | - | -4.2V ~ -5.7V | 0°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR/XNOR Gate | 5 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 4 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | 0°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR/OR Gate | 4 | 16 Input (4, 4, 4, 4) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 4 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | 0°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/NAND Gate | 4 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | 0°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
70 In Stock | 1 : ¥29.23000 Tube | Tube | Obsolete | NOR/OR Gate | 4 | 16 Input (4, 4, 4, 4) | No | Differential | - | 4.2V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.48x11.48) | |||
0 In Stock | 500 : ¥55.96722 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | NOR/OR Gate | 4 | 16 Input (4, 4, 4, 4) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 5 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR/OR Gate | 4 | 16 Input (4, 4, 4, 4) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 5 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/NAND Gate | 5 | 10 Input (2, 2, 2, 2, 2) | No | Differential | - | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) |