Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,690 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥3.57181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 120 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
1,840 In Stock | 1 : ¥21.26000 Cut Tape (CT) 2,000 : ¥9.72709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 6.6ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,000 In Stock | 2,000 : ¥9.72709 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | 150 MHz | 5.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | 150 MHz | 5.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 345 MHz | 5ns @ 3.3V, 50pF | Positive Edge | 20mA, 32mA | 2.7V ~ 3.6V | 1 mA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 345 MHz | 5ns @ 3.3V, 50pF | Positive Edge | 20mA, 32mA | 2.7V ~ 3.6V | 1 mA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5.3ns @ 3.3V, 50pF | Positive Edge | 12mA, 12mA | 2.7V ~ 3.6V | 120 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 4.6ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 160 MHz | 4.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 6.6ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 475 : ¥15.08516 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
2,000 In Stock | 1 : ¥30.87000 Cut Tape (CT) 1,000 : ¥15.50155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 160 MHz | 4.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 5 mA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 200 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.92932 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5.3ns @ 3.3V, 50pF | Positive Edge | 12mA, 12mA | 2.7V ~ 3.6V | 120 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | 1,000 : ¥4.86289 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5.3ns @ 3.3V, 50pF | Positive Edge | 12mA, 12mA | 2.7V ~ 3.6V | 120 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
0 In Stock | 1,581 : ¥5.59674 Tube | Tube | Not For New Designs | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5.3ns @ 3.3V, 50pF | Positive Edge | 12mA, 12mA | 2.7V ~ 3.6V | 120 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 5.3ns @ 3.3V, 50pF | Positive Edge | 12mA, 12mA | 2.7V ~ 3.6V | 70 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 345 MHz | 5ns @ 3.3V, 50pF | Positive Edge | 20mA, 32mA | 2.7V ~ 3.6V | 1 mA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 4.6ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOP | 20-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 160 MHz | 4.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 160 MHz | 4.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) |