Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,458 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
4,178 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.07120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-MicroPak™ | 8-UFQFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 6-MicroPak | 6-UFDFN | |||
3,283 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.73579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 6-MicroPak | 6-UFDFN | |||
228 In Stock | 1 : ¥3.69000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN (1.6x1.6) | 8-UFQFN | |||
0 In Stock | 3,000 : ¥1.12580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Master Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 6-MicroPak | 6-UFDFN | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Standard | D-Type | Tri-State, Non-Inverted | 1 | 1 | 175 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 6-MicroPak | 6-UFDFN |