Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
763 In Stock 4,000 Factory | 1 : ¥72.33000 Tube | Tube | Active | Reset | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
47 In Stock | 1 : ¥180.62000 Tray | Tray | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 4 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 120 mA | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |