Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,752 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥1.78640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 74 MHz | 15ns @ 6V, 50pF | Negative Edge | 7.8mA, 7.8mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,104 In Stock | 1 : ¥9.36000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 24 MHz | 90ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |