74F433SPC | ||
---|---|---|
DigiKey Part Number | 74F433SPC-ND | |
Manufacturer | ||
Manufacturer Product Number | 74F433SPC | |
Description | IC FIFO ASYNC 64X4 24DIP | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 256 (64 x 4) Uni-Directional 24-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74F433SPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 256 (64 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |