Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | Binary Counter | Up | 1 | 7 | Asynchronous | - | 12 MHz | Negative Edge | 20 V ~ 20 V | -55°C ~ 125°C | Surface Mount | 14-CFlatPack | 14-CFlatPack | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Binary Counter | Up | 1 | 7 | Asynchronous | - | 12 MHz | Negative Edge | 20 V ~ 20 V | -55°C ~ 125°C | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-SBDIP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Binary Counter | Up | 1 | 7 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C (TC) | Surface Mount | Die | Die |