Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,249 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.58488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
679 In Stock | 1 : ¥7.63000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
1,973 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.96957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.209", 5.30mm Width) | 20-SO | Surface Mount | |||
423 In Stock | 1 : ¥7.96000 Tube | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 8 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 3mA, 24mA | 25ns @ 5V, 50pF | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 8 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 3mA, 24mA | 25ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 1mA, 20mA | 14ns @ 5V, 50pF | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-DIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.209", 5.30mm Width) | 20-SOP | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.209", 5.30mm Width) | 20-SOP | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 1mA, 20mA | 14ns @ 5V, 50pF | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 9.5ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 9.5ns @ 5V, 50pF | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 9.5ns @ 5V, 50pF | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-DIP | Through Hole |