Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥137.42000 Tube | Tube | Active | Magnitude Comparator | 8 | Active High | A<B, A>B | 4.5V ~ 5.5V | 2mA, 20mA | 17.5ns @ 5V, 50pF | 0°C ~ 70°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Magnitude Comparator | 8 | Active High | A<B, A>B | 4.5V ~ 5.5V | 2mA, 20mA | 17.5ns @ 5V, 50pF | 0°C ~ 70°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 8 | Active High | A<B, A>B | 4.5V ~ 5.5V | 2mA, 20mA | 17.5ns @ 5V, 50pF | 0°C ~ 70°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole |