Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 5 | Active High | A<B, A>B | -4.94V ~ -5.46V | 50mA, 50mA | 3.7ns @ -5.2V, - | 0°C ~ 75°C | 20-LCC (J-Lead) | 20-PLCC (9x9) | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 5 | Active High | A<B, A>B | -4.94V ~ -5.46V | 50mA, 50mA | 3.7ns @ -5.2V, - | 0°C ~ 75°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 5 | Active High | A<B, A>B | -4.94V ~ -5.46V | 50mA, 50mA | 3.7ns @ -5.2V, - | 0°C ~ 75°C | 16-CDIP (0.300", 7.62mm) | 16-CDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 5 | Active High | A<B, A>B | -4.94V ~ -5.46V | 50mA, 50mA | 3.7ns @ -5.2V, - | 0°C ~ 75°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole |