Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 190 : ¥43.68584 Bulk | Bulk | Discontinued at Digi-Key | Magnitude Comparator | 9 | Active High | A<B, A=B, A>B | -4.2V ~ -5.5V | - | 1.4ns @ -5V, - | 0°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.48x11.48) | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Magnitude Comparator | 9 | Active High | A<B, A=B, A>B | -4.2V ~ -5.5V | - | 1.5ns @ -5.2V, - | 0°C ~ 85°C | 28-LCC (J-Lead) | 28-PLCC (11.48x11.48) | Surface Mount |