Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,886 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.12185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
96 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 80mA, 188mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |