SN74AVC20T245DGGR | |
---|---|
DigiKey Part Number | 296-17299-2-ND - Tape & Reel (TR) 296-17299-1-ND - Cut Tape (CT) 296-17299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC20T245DGGR |
Description | IC TRANSLATOR BIDIR 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC20T245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.24400 | ¥202.44 |
25 | ¥19.14080 | ¥478.52 |
100 | ¥16.58860 | ¥1,658.86 |
250 | ¥15.73796 | ¥3,934.49 |
500 | ¥14.12172 | ¥7,060.86 |
1,000 | ¥11.90979 | ¥11,909.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.31433 | ¥22,628.66 |
6,000 | ¥10.88899 | ¥65,333.94 |