Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,137 In Stock | 1 : ¥23.23000 Tube | Tube | Active | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 8mA, 24mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
9,179 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.12772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 4mA | 0.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | SOT-5 |