Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AVC74LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Output Type
3-StatePush-Pull
Current - Output High, Low
8mA, 8mA12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V1.6V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35324-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LV1T34DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
99,986
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.87558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
24-TSSOP
SN74AVC8T245QPWRQ1
IC TRANSLATION TXRX 3.6V 24TSSOP
Texas Instruments
2,634
In Stock
1 : ¥13.38000
Cut Tape (CT)
2,000 : ¥6.12179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.