SN74LVC16T245DGGR | ||
---|---|---|
DigiKey Part Number | 296-20631-2-ND - Tape & Reel (TR) 296-20631-1-ND - Cut Tape (CT) 296-20631-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC16T245DGGR | |
Description | IC TRANSLATOR BIDIR 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC16T245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.66100 | ¥196.61 |
25 | ¥18.55320 | ¥463.83 |
100 | ¥15.80630 | ¥1,580.63 |
250 | ¥14.84184 | ¥3,710.46 |
500 | ¥12.98654 | ¥6,493.27 |
1,000 | ¥10.76024 | ¥10,760.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.01812 | ¥20,036.24 |
6,000 | ¥9.64709 | ¥57,882.54 |