Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,401 In Stock | 1 : ¥24.65000 Cut Tape (CT) 2,500 : ¥9.30093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 80ns, 80ns | 20ns, 10ns | 1.45V | 50mA | 3V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-Mini-Flat | ||
2,324 In Stock | 1 : ¥81.61000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall |