Liquid Filtration
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Particle Size | Flow Rate | Pressure Range | Inlet/Outlet Size | Height | Diameter | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,707.48000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 40µm (Nominal) | 80GPM (302.833LPM) | 50PSI | - | 40.000" (1016.00mm) | 6.500" (165.10mm) | 71°C - Max | |||
1 In Stock | 1 : ¥3,293.31000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 1µm (Nominal) | 50GPM (189.27LPM) | 50PSI | - | 30.000" (762.00mm) | 6.500" (165.10mm) | 71°C - Max | |||
1 In Stock | 1 : ¥4,965.29000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 10µm (Nominal) | 80GPM (302.833LPM) | 50PSI | - | 40.000" (1016.00mm) | 6.500" (165.10mm) | 71°C - Max | |||
1 In Stock | 1 : ¥4,965.29000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 15µm (Nominal) | 80GPM (302.833LPM) | 50PSI | - | 40.000" (1016.00mm) | 6.500" (165.10mm) | 71°C - Max | |||
1 In Stock | 1 : ¥5,054.12000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 2µm (Nominal) | 60GPM (227.125LPM) | 50PSI | - | 40.000" (1016.00mm) | 6.500" (165.10mm) | 71°C - Max | |||
1 In Stock | 1 : ¥5,193.35000 Bulk | Bulk | Discontinued at Digi-Key | Filter Cartridge | Industrial | 1µm (Nominal) | 60GPM (227.125LPM) | 50PSI | - | 40.000" (1016.00mm) | 6.500" (165.10mm) | 71°C - Max |