TCA965B | ||
---|---|---|
DigiKey Part Number | TCA965B-ND | |
Manufacturer | ||
Manufacturer Product Number | TCA965B | |
Description | IC COMPARATOR 1 WINDW 14DIP | |
Customer Reference | ||
Detailed Description | Comparator Window Open-Collector PG-DIP-14-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA965B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 30V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | - | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-DIP-14-1 | |
Base Product Number |