Comparators

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
24
Output Type
CMOS, Open-Collector, TTLOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V7mV @ 5V
Current - Output (Typ)
16mA @ 5V18mA @ 5V
Operating Temperature
-40°C ~ 105°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM393DT
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
245,877
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥0.80445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14 SOIC
LM2901DR2G
IC COMPARATOR 4 GEN PUR 14SOIC
onsemi
70,130
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.10524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.