LM339DR | ||
---|---|---|
DigiKey Part Number | 296-1013-2-ND - Tape & Reel (TR) 296-1013-1-ND - Cut Tape (CT) 296-1013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM339DR | |
Description | IC COMPARATOR 4 DIFF 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM339DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17720 | ¥54.43 |
100 | ¥1.61890 | ¥161.89 |
250 | ¥1.46752 | ¥366.88 |
500 | ¥1.21450 | ¥607.25 |
1,000 | ¥0.91083 | ¥910.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83496 | ¥2,087.40 |
5,000 | ¥0.78434 | ¥3,921.70 |
12,500 | ¥0.73374 | ¥9,171.75 |
25,000 | ¥0.67302 | ¥16,825.50 |
62,500 | ¥0.64771 | ¥40,481.88 |
125,000 | ¥0.62627 | ¥78,283.75 |