Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,681 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.09207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
1,924 In Stock 20,000 Factory | 1 : ¥54.27000 Cut Tape (CT) 2,500 : ¥29.64382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, TTL | 2.7V ~ 5.5V | 1.5mV @ 5V | 15µA @ 5V | - | 7mA | 80dB CMRR, 86.02dB PSRR | 7ns | 3.5mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |