Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,342 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.99871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 3mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
10,242 In Stock | 1 : ¥14.12000 Tube | - | Tube | Active | General Purpose | 2 | DTL, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 36V, ±2.5V ~ 18V | 1mV @ ±15V | 0.5µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |