Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,896 In Stock | 1 : ¥22.66000 Cut Tape (CT) 250 : ¥15.84536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 12mV @ 5.5V | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 85°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
4,590 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.03554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | 8mV @ 5V | 5pA (Typ) | - | 10µA | 78dB CMRR, 78dB PSRR | 260ns (Typ) | 14mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |