Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,992 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | General Purpose | 2 | DTL, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 36V, ±2.5V ~ 18V | 8mV @ ±15V | 1µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
2,281 In Stock 8,691 Marketplace | 155 : ¥14.10981 Bulk 1 : ¥29.64000 Tube | - | Bulk Tube | Obsolete | General Purpose | 4 | Open-Collector, Open-Drain | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.1µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |