Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,643 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,500 : ¥25.91657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, TTL | 2V ~ 11V, ±1V ~ 5.5V | 10mV @ 5V | - | 40mA | 4.4µA | 80dB CMRR, 80dB PSRR | 15µs | 50mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
2,609 In Stock | 1 : ¥24.14000 Cut Tape (CT) 250 : ¥16.35176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 36V | - | 0.025µA | - | 11µA | - | 9.9µs | 12mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |