Instrumentation, Op Amps, Buffer Amps

Results: 29,897
Stocking Options
Environmental Options
Media
Exclude
29,897Results

Showing
of 29,897
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
54,008
In Stock
1 : ¥1.49000
Cut Tape (CT)
2,500 : ¥0.59685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
28,056
In Stock
1 : ¥1.49000
Cut Tape (CT)
2,500 : ¥0.58726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
39,805
In Stock
1 : ¥1.57000
Cut Tape (CT)
2,500 : ¥0.62324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSOP
LM321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
30,299
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.66599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
-
0.4V/µs
900 kHz
-
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-5
MCP6006UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
9,878
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥1.24047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
637,653
In Stock
1 : ¥1.74000
Cut Tape (CT)
3,000 : ¥0.61731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
-
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
5-TSOP Top View
LMV321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
8,555
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥0.73552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1V/µs
1 MHz
-
1 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SN74ACT32DR
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
42,701
In Stock
604,779
Marketplace
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.82027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
LM358ADR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
19,537
In Stock
1 : ¥1.98000
Cut Tape (CT)
2,500 : ¥0.80819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
LM2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
148,320
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.83786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-MSOP
MCP6007T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
17,465
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥1.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
LM2902PWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
1,963
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,000 : ¥0.73957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
LM324ADR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
13,710
In Stock
1 : ¥2.15000
Cut Tape (CT)
2,500 : ¥0.88533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
LM358DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
12,508
In Stock
1 : ¥2.40000
Cut Tape (CT)
2,500 : ¥1.01328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
8,054
In Stock
1 : ¥2.52000
Cut Tape (CT)
2,500 : ¥1.05237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
5.25 MHz
-
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-25
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
366,362
In Stock
1 : ¥2.40000
Cut Tape (CT)
3,000 : ¥0.85386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
0°C ~ 70°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TLV2462AMDREP
LF353DR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
12,050
In Stock
1 : ¥2.40000
Cut Tape (CT)
2,500 : ¥1.00359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
3 MHz
-
50 pA
5 mV
3.6mA (x2 Channels)
40 mA
7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
114,598
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
20,765
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001RT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
10,146
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
42,920
In Stock
100 : ¥2.56360
Tube
-
Tube
Active
Standard
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
MCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
44,602
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
26,695
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LM833DT
IC AUDIO 2 CIRCUIT 8SO
STMicroelectronics
21,752
In Stock
1 : ¥2.65000
Cut Tape (CT)
2,500 : ¥1.09790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
7V/µs
15 MHz
-
300 nA
300 µV
4mA
37 mA
5 V
30 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-5
MCP6L01UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
12,860
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 29,897

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.