Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,752 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.56048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
22,343 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.08924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 2 mV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,256 In Stock | 1 : ¥22.90000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 2 pA | 1 mV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |