Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,536 In Stock | 1 : ¥96.71000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 20 nA | 350 µV | 205µA (x4 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
3,149 In Stock | 1 : ¥18.06000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.3V/µs | 3.6 MHz | - | 0.5 pA | 500 µV | 180µA (x2 Channels) | 55 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,298 In Stock | 1 : ¥64.04000 Cut Tape (CT) 1,000 : ¥31.78248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
17,433 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.95121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.4V/µs | 2.7 MHz | - | 1 pA | 200 µV | 660µA | 71 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |