Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥568.17000 Tube | - | Tube | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 1 MHz | 50 nA | 200 µV | 3.5mA | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
192 In Stock | 1 : ¥68.71000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.25V/µs | 800 kHz | - | 500 pA | 10 µV | - | 6 V | 36 V | 0°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |