Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,359 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.8 nA | 60 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
36 In Stock | 1 : ¥46.96000 Tube | - | Tube | Active | General Purpose | 2 | - | 7V/µs | 16 MHz | 300 nA | 150 µV | 2.05mA (x2 Channels) | 37 mA | 10 V | 36 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |