Results: 0
Manufacturer
Allegro MicroSystemsAltech Corporationams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBosch SensortecCoto TechnologyDiodes IncorporatedHoneywell AerospaceHoneywell Sensing and Control EMEAHoneywell Sensing and Productivity Solutions
Series
-*91SSA139xAAABCT100CT310EQHAL® 1880HAL® 1881HAL® 1882
Packaging
BagBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-FlipCore, Hall EffectFluxgateHalf BridgeHall EffectMagnetoresistive
Axis
-SingleXX, YX, Y, ZX, ZY, Z
Output Type
-Analog CurrentAnalog VoltageAnalog Voltage, I2CAnalog Voltage, PWMAnalog Voltage, Wheatstone BridgeAnalog, PWMAnalog, PWM, SENTCurrent SinkCurrent SourceDifferentialI2C
Sensing Range
0 ~ 5mT, 5 ~ 50mT0mT ~ 1mT0mT ~ 25mT0mT ~ 400mT0mT ~ 65mT0.06mT ~ 0.3mT0.15mT ~ 0.75mT0.15mT ~ 1.05mT±0.2mT0.2mT ~ 1.4mT±0.25mT±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT
Voltage - Supply
1V ~ 12.5V1V ~ 12V1V ~ 24V1V ~ 25V1V ~ 5.5V1.6V ~ 3.6V1.62V ~ 3.6V1.65V ~ 1.95V1.65V ~ 3.6V1.68V ~ 3.6V1.7V ~ 1.98V1.7V ~ 3.6V
Current - Supply (Max)
0.13µA130nA0.4µA (Typ)1.5µA1.5µA (Typ)50µA60µA80µA100µA (Typ)120µA140µA160µA
Current - Output (Max)
100µA120µA1mA1.2mA1.25mA1.5mA1.5mA (Typ)2mA2.3mA3mA3mA (Min)3.5mA
Resolution
8 b10 b11 b12 b12 b, 14 b, 16 b13 b14 b15 b16 b18 b20 b24 b-
Bandwidth
0.1Hz ~ 1kHz0.004kHz ~ 1.114kHz5Hz ~ 50Hz10Hz80Hz, 160Hz, 200Hz, 240Hz, 320Hz, 400Hz, 470Hz, 500Hz, 650Hz, 870Hz, 980Hz, 1.07kHz, 1.27kHz, 1.38kHz80Hz, 160Hz, 200Hz, 240Hz, 320Hz, 400Hz, 470Hz, 500Hz, 650Hz, 870Hz, 980Hz, 1.07kHz, 1.27kHz, 1.38kHz, 1.53kHz80Hz, 240Hz, 440Hz, 640Hz, 860Hz, 1.1kHz, 1.39kHz100Hz150Hz200Hz200Hz ~ 3kHz0.25kHz ~ 2kHz
Operating Temperature
-55°C ~ 225°C-50°C ~ 125°C-50°C ~ 150°C-45°C ~ 120°C-45°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TJ)-40°C ~ 110°C-40°C ~ 110°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Features
-BISTInternal MagnetInternal Magnet, Temperature CompensatedProgrammableProgrammable, Sleep ModeProgrammable, Temperature CompensatedQuantum Well Hall ElementSelectable ScaleSelectable Scale, Temperature CompensatedSleep ModeSleep Mode, Temperature CompensatedTemperature Compensated
Supplier Device Package
3-SIP3-SMD3-SSIP4-LGA (1.45x1.45)4-LGA (1.4x1.4)4-SIP4-SMD4-SMT4-SON (0.8x0.4)4-SON (1.6x0.8)4-SOP4-ULLGA (1.1x1.1)
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SIP Module2-SIP, SSO-2-12-SIP, SSO-2-22-SIP, SSO-2-533-SIP3-SIP Module3-SIP, Formed Leads3-SMD, Gull Wing3-SSIP3-SSIP Module3-SSIP, SSO-3-104-DIP Module
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.