Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥198.17000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP00 | - | 625 ~ 800gf | 114gf | 0.846" (21.5mm) | 0.030" (0.8mm) | 0.005" (0.13mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
4 In Stock | 1 : ¥209.02000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | Overtravel Plunger | Chassis Mount | Screw Terminal | IP00 | - | 200 ~ 285gf | 12gf | - | 0.012" (0.3mm) | 0.001" (0.025mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
2 In Stock | 1 : ¥256.79000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | - | - | - | - | - | - | -25°C ~ 80°C | |||
1 In Stock | 1 : ¥270.14000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Cross Roller Plunger | Chassis Mount | Screw Terminal | IP00 | - | 200 ~ 285gf | 114gf | - | 0.012" (0.3mm) | 0.001" (0.025mm) | 0.141" (3.58mm) | -25°C ~ 80°C | |||
2 In Stock | 1 : ¥285.19000 - | - | Active | - | - | 0.1A | 125 V | 30 V | Cross Roller Plunger | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥273.71000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Screw Terminal | IP62 | - | - | - | - | - | - | - | -15°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥277.70000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | IP00 | - | - | - | - | - | - | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥300.57000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC), 2A (DC) | 125 V | 30 V | Wire Lever | Chassis Mount | Screw Terminal | IP62 | - | 4gf | 0.300gf | 0.787" (20.0mm) | 0.394" (10.0mm) | - | 0.235" (6.0mm) | -15°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥320.03000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 30 V | Cross Roller Plunger | Panel Mount | Solder Lug | IP00 | - | - | - | - | - | - | - | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP00 | - | 70gf | 14gf | 0.748" (19.0mm) | - | 0.050" (1.27mm) | 0.219" (5.6mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 15A (AC), 6A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Screw Terminal | IP00 | - | 70gf | 14gf | 0.748" (19.0mm) | - | 0.050" (1.27mm) | 0.219" (5.6mm) | -25°C ~ 80°C |