Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥41.86000 Bulk | Bulk | Obsolete | SPDT | On-Mom | 500mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 500mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 90gf | - | 0.220" (5.6mm) | 0.014" (0.35mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 300mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 90gf | - | 0.220" (5.6mm) | 0.008" (0.2mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 90gf | - | 0.220" (5.6mm) | 0.008" (0.2mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 300mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 300mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 90gf | - | 0.220" (5.6mm) | 0.008" (0.2mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 90gf | - | 0.220" (5.6mm) | 0.008" (0.2mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 90gf | - | 0.220" (5.6mm) | 0.008" (0.2mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 300mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 50gf | - | 0.264" (6.7mm) | 0.051" (1.3mm) | 0.025" (0.6mm) | 0.011" (0.3mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 20 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 90gf | - | 0.220" (5.6mm) | 0.014" (0.35mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-On | 500mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 90gf | - | 0.220" (5.6mm) | 0.014" (0.35mm) | 0.003" (0.075mm) | 0.004" (0.1mm) | -25°C ~ 70°C |