EXD-AR62-3 | ||
---|---|---|
DigiKey Part Number | EXD-AR62-3-ND | |
Manufacturer | ||
Manufacturer Product Number | EXD-AR62-3 | |
Description | SWITCH SNAP ACTION DPDT 10A 125V | |
Customer Reference | ||
Detailed Description | Switch DPDT Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 71°C | |
Electrical Life | - | |
Mechanical Life | - |