Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | DPDT | On-Mom | 6A (DC) | 30 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Status Indicator, Steel Roller | 33gfm | - | 26° | 26° | 12° | 59° | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 6A (DC) | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Status Indicator | 1632gf | - | 1.380" (35.0mm) | 0.100" (2.5mm) | 0.035" (0.9mm) | 0.180" (4.6mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | On-Mom | 6A (DC) | 30 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller, Status Indicator | 33gfm | - | 26° | 26° | 12° | 59° | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 6A (DC) | 30 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Status Indicator, Steel Roller | 33gfm | - | 26° | 26° | 12° | 59° | -25°C ~ 85°C |