Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,818.62000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 3m | 1200gf | 500gf | 1.504" (38.2mm) | 0.060" (1.5mm) | 0.008" (0.2mm) | 0.118" (3.0mm) | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥2,867.77000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Round (Pin Plunger) | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Cable Length 10m | 1200gf | 500gf | 1.504" (38.2mm) | 0.060" (1.5mm) | 0.008" (0.2mm) | 0.118" (3.0mm) | -10°C ~ 80°C |