Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥323.37000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Nylon Roller | 340gf | 21gf | - | 20° | 10° | 75° | -15°C ~ 70°C | |||
43 In Stock | 1 : ¥296.69000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Actuator Seal Boot | 900gf | 150gf | - | 0.060" (1.5mm) | 0.027" (0.7mm) | 0.157" (4.0mm) | -15°C ~ 70°C | |||
27 In Stock | 1 : ¥303.58000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Spring, Coil | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Actuator Seal Boot | 90gf | - | - | 1.181" (30.0mm) | - | 0.788" (20.0mm) | -15°C ~ 70°C | |||
18 In Stock | 1 : ¥303.58000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Spring, Rod | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Actuator Seal Boot | 90gf | - | - | 1.181" (30.0mm) | - | 0.788" (20.0mm) | -15°C ~ 70°C | |||
50 In Stock | 1 : ¥307.28000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Nylon Roller | 600gf | 50gf | - | 20° | 10° | 75° | -15°C ~ 70°C | |||
24 In Stock | 1 : ¥307.28000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Roller Plunger | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Metal Roller | 900gf | 150gf | - | 0.060" (1.5mm) | 0.027" (0.7mm) | 0.157" (4.0mm) | -15°C ~ 70°C | |||
19 In Stock | 1 : ¥323.37000 Tray | Tray | Active | SPDT (DB/DM) | On-Mom | 5A (AC), 400mA (DC) | 250 V | 115 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 203gf | 12gf | - | 20° | 10° | 75° | -15°C ~ 70°C |