Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Mom-Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 12gf | - | 0.106" (2.7mm) | - | - | - | -20°C ~ 70°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | SPDT | Mom-Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | - | - | - | - | -20°C ~ 70°C |