Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,422 In Stock | 1 : ¥13.96000 Cut Tape (CT) 1,500 : ¥9.19447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 60gf | - | 0.126" (3.2mm) | 0.024" (0.6mm) | - | - | -40°C ~ 85°C | |||
1,954 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥11.15243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 100gf | - | 0.136" (3.45mm) | 0.018" (0.45mm) | - | - | -40°C ~ 85°C | |||
975 In Stock | 1 : ¥22.58000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 80gf | 5.000gf | 0.268" (6.8mm) | 0.125" (3.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
156 In Stock | 1 : ¥29.14000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 80gf | 5gf | 0.268" (6.80mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
266 In Stock | 1 : ¥38.67000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Roller | Through Hole | PC Pin | - | - | 80gf | 5.000gf | 0.512" (13.0mm) | 0.138" (3.5mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
851 In Stock | 1 : ¥19.95000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
115 In Stock | 1 : ¥36.45000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 80gf | 5gf | 0.512" (13.00mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
2,939 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥10.45055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 100gf | - | 0.136" (3.45mm) | 0.018" (0.45mm) | - | - | -40°C ~ 85°C | |||
65 In Stock | 1 : ¥25.70000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | - | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | -40°C ~ 85°C |