Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,383 In Stock | 1 : ¥16.91000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
20 In Stock | 1 : ¥16.91000 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C |