LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | White, Cool | 7770K | - | 1770lm (1710lm ~ 1830lm) | 10.5A | 3.7V | 46 lm/W | 75 (Typ) | 10.5A | - | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | White, Cool | 5665K | - | 1160lm (1120lm ~ 1200lm) | 10.5A | 3.7V | 30 lm/W | 90 (Typ) | 10.5A | - | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | White | - | - | - | 10.5A | 3.7V | - | 90 (Typ) | 10.5A | - | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | White, Cool | 5665K | - | 1245lm (1200lm ~ 1290lm) | 10.5A | 3.7V | 32 lm/W | 90 (Typ) | 10.5A | - | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | White, Cool | 7260K | - | 1898lm (1830lm ~ 1965lm) | 10.5A | 3.7V | 49 lm/W | 75 (Typ) | 10.5A | - | Surface Mount | 2-SMD, No Lead Exposed Pad | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.067" (1.71mm) |