L1SP-CW90002000000 | ||
---|---|---|
DigiKey Part Number | 1416-1969-2-ND - Tape & Reel (TR) 1416-1969-1-ND - Cut Tape (CT) 1416-1969-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1SP-CW90002000000 | |
Description | LED LUXEON COOL WHITE SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LUXEON SunPlus 35 Horticulture White, Cool 2.75V 350mA 150° 0707 (1919 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.225A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥13.37900 | ¥133.79 |
100 | ¥10.29800 | ¥1,029.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00003 | ¥8,000.03 |
2,000 | ¥7.56363 | ¥15,127.26 |
5,000 | ¥7.38908 | ¥36,945.40 |
10,000 | ¥7.27272 | ¥72,727.20 |