LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,486 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.84375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | 39lm (Typ) | 65mA | 2.7V | 221 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.032" (0.82mm) | |||
19,868 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.84375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K 3-Step MacAdam Ellipse | - | 38lm (Typ) | 65mA | 2.7V | 215 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.032" (0.82mm) | |||
1,180 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.84375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K 3-Step MacAdam Ellipse | - | 37lm (Typ) | 65mA | 2.7V | 208 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.032" (0.82mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.84375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K 3-Step MacAdam Ellipse | - | 39lm (Typ) | 65mA | 2.7V | 223 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.032" (0.82mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.67969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K 3-Step MacAdam Ellipse | - | 36lm (Typ) | 65mA | 2.7V | 202 lm/W | 80 | 200mA | 120° | Surface Mount | 1212 (3030 Metric) | 3030 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.032" (0.82mm) |