LZC-00CW0R-0055 | ||
---|---|---|
DigiKey Part Number | 475-LZC-00CW0R-0055TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LZC-00CW0R-0055 | |
Description | LED LZC COOL WHITE 5500K SMD | |
Customer Reference | ||
Detailed Description | LED Lighting LZC White, Cool 5500K 37.8V 700mA 110° 24-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LZC-00CW0R-0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 2014lm (1908lm ~ 2120lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 37.8V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.2A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |