LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,095 In Stock | 1 : ¥8.76000 Cut Tape (CT) 1,000 : ¥5.80983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 160lm (156lm ~ 164lm) | - | 350mA | 2.73V | 167 lm/W | 70 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
12,282 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥6.73603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 168lm (164lm ~ 172lm) | - | 350mA | 2.73V | 176 lm/W | 70 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.65183 Bulk | Bulk | Active | White, Neutral | 4000K | 152lm (148lm ~ 156lm) | - | 350mA | 2.73V | 159 lm/W | 70 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.49383 Bulk | Bulk | Active | White, Neutral | 4000K | 118lm (114lm ~ 122lm) | - | 350mA | 2.73V | 124 lm/W | 90 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.17784 Bulk | Bulk | Active | White, Neutral | 4000K | 126lm (122lm ~ 130lm) | - | 350mA | 2.73V | 132 lm/W | 90 | 2A | 125° | Surface Mount | 1414 (3535 Metric) | - | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |